Bourns 0556XX Series Current Transformer 40 A 1 : 2500
- RS Stock No.:
- 285-0536
- Mfr. Part No.:
- 055655
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$13.28
(exc. GST)
$14.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $13.28 |
| 5 - 9 | $11.55 |
| 10 - 19 | $10.28 |
| 20 - 49 | $8.96 |
| 50 + | $7.95 |
*price indicative
- RS Stock No.:
- 285-0536
- Mfr. Part No.:
- 055655
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Current Transformer | |
| Series | 0556XX | |
| Primary DC Resistance | 9.4Ω | |
| Inductance | 600mH | |
| Minimum Operating Temperature | -30°C | |
| Primary Current | 40A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 17.5mm | |
| Width | 18mm | |
| Maximum Operating Frequency | 300kHz | |
| Minimum Operating Frequency | 10kHz | |
| Turns Ratio | 1 : 2500 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Current Transformer | ||
Series 0556XX | ||
Primary DC Resistance 9.4Ω | ||
Inductance 600mH | ||
Minimum Operating Temperature -30°C | ||
Primary Current 40A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 17.5mm | ||
Width 18mm | ||
Maximum Operating Frequency 300kHz | ||
Minimum Operating Frequency 10kHz | ||
Turns Ratio 1 : 2500 | ||
- COO (Country of Origin):
- TN
The Bourns Current Sense Transformers features integrated primary current path. It is used for switched mode power supplies, motor control, overload sensing and AC current applications.
Turns ratio range from 1:50 to 1:2500
Rated current up to 40 A
Reinforced insulation
Related links
- Bourns 0556 Series Current Transformer Current Transformer 20.8340277777778A
- Bourns 0556 Series Current Transformer Current Transformer 50:1
- Bourns 0556 Series Current Transformer Current Transformer 62.5006944444444A
- Bourns 0556 Series Current Transformer Current Transformer 4.16736111111111A
- Bourns 0556 Series Current Transformer Current Transformer 8.33402777777778A
- Bourns 0556 Series Current Transformer Current Transformer 41.6673611111111A
- Bourns 0556 Series Current Transformer Current Transformer 25.0006944444444A
- Bourns 0556 Series Current Transformer Current Transformer 83.3340277777778A
