WAGO 855 Series Current Transformer 1 kA 10 VA

Subtotal (1 unit)*

$206.65

(exc. GST)

$227.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.65

*price indicative

RS Stock No.:
279-2483
Mfr. Part No.:
855-501/1000-1001
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Current Transformer

Series

855

Power Rating

10VA

Secondary Current

1A

Minimum Operating Temperature

-5°C

Primary Current

1kA

Maximum Operating Temperature

50°C

Standards/Approvals

CE, EN 61869-2, EN 61869-1

Depth

52mm

Length

105.25mm

Width

85mm

Weight

230g

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

The WAGO plug-in current transformer features cage clamp connection technology for suitable connection. It is shockproof and it has high mechanical holding forces.

High current resistance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy