WAGO 855 Series Current Transformer 60 A 1.25 VA

Subtotal (1 unit)*

$127.89

(exc. GST)

$140.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.89

*price indicative

RS Stock No.:
279-2440
Mfr. Part No.:
855-305/060-101
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Current Transformer

Series

855

Power Rating

1.25VA

Secondary Current

5A

Minimum Operating Temperature

-5°C

Primary Current

60A

Maximum Operating Temperature

50°C

Standards/Approvals

EN 61869-2, EN 61869-1, CE

Length

80.9mm

Weight

308g

Width

60mm

Depth

52mm

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Minimum Operating Frequency

50Hz

The WAGO Plug in current transformer has a primary rated current of 60 A, which means it is intended to measure currents up to 60 amperes. The secondary rated current is 5 A, indicating that the transformer reduces the current to a more manageable 5 amperes for measurement purposes. The rated power of the transformer is 1.25 VA and it is classified with an accuracy class of 1.

Shockproof

RoHS compliant

High current resistance

High mechanical holding forces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy