WAGO 855 Series Current Transformer 60 A 1.25 VA

Subtotal (1 unit)*

$162.84

(exc. GST)

$179.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.84

*price indicative

RS Stock No.:
279-2431
Mfr. Part No.:
855-301/060-101
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Current Transformer

Series

855

Power Rating

1.25VA

Secondary Current

1A

Minimum Operating Temperature

-5°C

Primary Current

60A

Maximum Operating Temperature

50°C

Depth

52mm

Length

80.9mm

Weight

230g

Width

60mm

Standards/Approvals

EN 61869-2, EN 61869-1, CE

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

The WAGO plug-in current transformer features cage clamp connection technology for suitable connection. It is shockproof and it has high mechanical holding forces.

High current resistance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy