Phoenix Contact Current Transformer 50 A 13mm Bore

Subtotal (1 unit)*

$163.63

(exc. GST)

$179.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.63

*price indicative

RS Stock No.:
267-1876
Mfr. Part No.:
1382384
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Current Transformer

Secondary Current

1A

Minimum Operating Temperature

-40°C

Primary Current

50A

Maximum Operating Temperature

65°C

Weight

280g

Depth

22mm

Length

3m

Width

73mm

Standards/Approvals

IEC 61869-1, IEC 61010-2-032, IEC 61869-2, IEC 61010-1

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Bore Diameter

13mm

COO (Country of Origin):
CN
The Phoenix Contact current transformer is converter type of split-core current transformer.

3 m length of signal cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy