Subtotal (1 unit)*
$325.85
(exc. GST)
$358.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $325.85 |
*price indicative
- RS Stock No.:
- 191-4370
- Mfr. Part No.:
- 2904890
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Phoenix Contact Current Transformer, 300 (Coil)mm Length, -30 to +80 °C Operating Temperature Range - 2904890
This Rogowski coil is designed for precise AC current measurement within a frequency range of 40 Hz to 20 kHz. With a compact 300mm length and an operational temperature range of -30 °C to +80 °C, it offers double insulation for reliability and a basic accuracy of <±0.2 %, ideal for various current sensing applications.
Features & Benefits
• Accurate current measurement with basic accuracy of less than ±0.2%
• Supports a frequency range of 40 Hz to 20 kHz
• Robust construction with IP67 rating for harsh conditions
• Double insulation and rated insulation voltage of 1000 V AC for safety
Applications
• AC current measurement in busbars
• Power lines requiring continuous monitoring
• Industrial current sensors for automation processes
Can it measure currents higher than 1000A?
Yes, it can measure currents accurately, as indicated by the output signal specifications.
Will it work in a humid environment?
Yes, it operates effectively at humidity levels of 5% to 95%, non-condensing.
What is the test voltage for this Rogowski coil?
The test voltage is 10.45 kV DC.
Related links
- Phoenix Contact Current Transformer 50 A 13 mm Bore
- Phoenix Contact Current Transformer 20 A 0.2 VA 13 mm Bore
- Phoenix Contact PACT RCP Series Current Transformer
- Phoenix Contact MCR Series Current Transformer
- Phoenix Contact PACT MCR Series Current Transformer 50 A 1.25 VA 1000V 21 mm Bore
- Phoenix Contact PACT RCP Series Current Transformer 4000 A
- Phoenix Contact PACT MCR-V1 Series Current Transformer 200 A 5 W 20 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 15 VA 42 mm Bore
