Phoenix Contact Current Transformer Current Transducer, 0 → 100A Input, 20 → 30 V
- RS Stock No.:
- 265-7542
- Mfr. Part No.:
- 2908798
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$779.28
(exc. GST)
$857.21
(inc. GST)
- RS Stock No.:
- 265-7542
- Mfr. Part No.:
- 2908798
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Transformer Type | Current Transformer | |
| Sensor Technology | Current Transformer | |
| Supply Voltage | 20 → 30 V | |
| Input Current | 0 → 100A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Transformer Type Current Transformer | ||
Sensor Technology Current Transformer | ||
Supply Voltage 20 → 30 V | ||
Input Current 0 → 100A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact current transducers is programmable and configurable used for measuring direct and alternating also distorted currents.
Polyamide housing material
Related links
- Phoenix Contact MCR-SL-CUC-400-I Series Current Transformer Current Transducer 4 → 20 mA
- Phoenix Contact MCR-SL-CUC-100-U Series DIN Rail Mounted Current Transducer 20 → 30 V
- LEM AT Series Current Transformer 100:1 16mm Bore, 20 → 30 V dc
- Phoenix Contact MCR-SL-S-400-I-LP Series DIN Rail Mounted Current Transducer 4 → 20 mA
- Phoenix Contact PACT V1 Series Bus Bar Current Transformer 5 A Output, 20mm Bore
- Phoenix Contact PACT MCR-V1 Series Bus Bar Current Transformer 5 A Output, 20mm Bore
- Phoenix Contact MCR-SL-S-200-I-LP Series DIN Rail Mounted Current Transducer 4 → 20 mA
- Phoenix Contact MCR-SL-S-200-U Series DIN Rail Mounted Current Transducer 18.5mm Bore, 20

