Socomec 192T Series Current Transformer 1.25 kA 100mm Bore

Subtotal (1 unit)*

$441.74

(exc. GST)

$485.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$441.74

*price indicative

RS Stock No.:
221-0363
Mfr. Part No.:
192T9593
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transformer

Series

192T

Secondary Current

5A

Primary Current

1.25kA

Width

172mm

Standards/Approvals

IEC 61869-2, IEC 61439-1

Depth

52mm

Length

184.5mm

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Bore Diameter

100mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
DE
The Socomec bar or cable-through current transformer deliver to the secondary a standard current proportional to the primary current and adapted to the rating of the associated device. They are equipped as standard with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk. The primary current is 1250 A.

Wide range of ratings and dimensions

Quick and easy mounting

Adapted currency class 0.2 s, 0.5, 1 or 3

Edgewise, flat, DIN Rail or back plate mounting is possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy