Carlo Gavazzi Current Transformer 260V, 90 V
- RS Stock No.:
- 256-5047
- Distrelec Article No.:
- 176-94-632
- Mfr. Part No.:
- BPH
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$146.02
(exc. GST)
$160.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.02 |
*price indicative
- RS Stock No.:
- 256-5047
- Distrelec Article No.:
- 176-94-632
- Mfr. Part No.:
- BPH
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Standards/Approvals | No | |
| Supply Voltage | 260V, 90V | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Standards/Approvals No | ||
Supply Voltage 260V, 90V | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi a digital panel meter can provide analog and/or serial re-transmission of the measured value for feedback or data-logging purposes. Carlo Gavazzi offers a complete range of digital panel meters from very basic indicators with no outputs to more complex types, which provide innovative features, such as the multi-color alarm display and the 16-point linearization feature for non-linear input signals. With its modular design, the UDM series offers great flexibility by providing any input/output combination.
Analog output are 0 to 20mA, 0 to 10V DC
Panel mounting
Type signals are AC or DC
Measured signals are speed, frequency, rate, period, totalizer (0.001Hz to 50kHz)
Related links
- Carlo Gavazzi Current Transformer 5 A 60 V 18V, 60 V
- Carlo Gavazzi CTA Series Current Transformer 600 A 600V ac 24 mm Bore
- Carlo Gavazzi Current Transformers
- Osram 90 V Output 1050mA, 150 mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Carlo Gavazzi Current SHSUCOT HVAC Control SHSUXXXX, 8.2V
- Carlo Gavazzi Power Relay 120 V ac Coil 3PDT
- Carlo Gavazzi Monitoring Relay SPDT 115V ac, 230 V ac
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 90 mm Bore
