Legrand Current Transformer 100 A
- RS Stock No.:
- 255-2331
- Mfr. Part No.:
- 412139
- Brand:
- Legrand
Subtotal (1 unit)*
$643.30
(exc. GST)
$707.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $643.30 |
*price indicative
- RS Stock No.:
- 255-2331
- Mfr. Part No.:
- 412139
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Current Transformer | |
| Secondary Current | 5A | |
| Primary Current | 100A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 90mm | |
| Standards/Approvals | REACH, RoHS, EN 60529, EN 60044-1 | |
| Width | 90mm | |
| Length | 94mm | |
| Mount Type | Horizontal, Vertical, Rail | |
| Maximum Operating Frequency | 63Hz | |
| Minimum Operating Frequency | 47Hz | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Current Transformer | ||
Secondary Current 5A | ||
Primary Current 100A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 90mm | ||
Standards/Approvals REACH, RoHS, EN 60529, EN 60044-1 | ||
Width 90mm | ||
Length 94mm | ||
Mount Type Horizontal, Vertical, Rail | ||
Maximum Operating Frequency 63Hz | ||
Minimum Operating Frequency 47Hz | ||
- COO (Country of Origin):
- TN
The Legrand single-phase CT current transformers is closed-type single-phase current transformers. Provide a 5 A current at the secondary, proportional to the primary current.
For mounting on copper or aluminium cables or bus bar
Related links
- Lovato DM Series Split Core Current Transformer 5 A Output, 80 x 120mm Bore
- Lovato DM Series Split Core Current Transformer 5 A Output, 52 x 80mm Bore
- Legrand Current Transformer Current Transformer 10mm Bore
- Lovato DM Series Split Core Current Transformer 5 A Output, 80 x 80mm Bore
- Legrand Current Transformer, 400 and 230 V
- Schneider Electric PowerLogic Series Current Transformer Current Transformer 1000:5A
- Socomec TCB 55-80 Series Bar Through Current Transformer 1000:5A 55mm Bore
- Carlo Gavazzi CTG Series Current Transformer Current Transformer 50mm Bore, 720 V ac
