Socomec TO 23 Series Current Transformer 150 A 23mm Bore
- RS Stock No.:
- 253-3684
- Mfr. Part No.:
- 192T4602
- Brand:
- Socomec
Subtotal (1 unit)*
$475.70
(exc. GST)
$523.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $475.70 |
*price indicative
- RS Stock No.:
- 253-3684
- Mfr. Part No.:
- 192T4602
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TO 23 | |
| Secondary Current | 5A | |
| Primary Current | 150A | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Bore Diameter | 23mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TO 23 | ||
Secondary Current 5A | ||
Primary Current 150A | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Bore Diameter 23mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Socomec split-core current transformer belong to accuracy Class 3 and has 1.5 VA rating. It is quick and easy to mount.
Compliance with IEC standards
50 to 60 Hz operating frequency
Related links
- Socomec TO 23 Series Current Transformer 250 A 23 mm Bore
- Carlo Gavazzi CTD-1X Series Current Transformer 150 A 23 mm Bore
- Socomec TO 812 Series Current Transformer 1.25 kA 23 mm Bore
- Socomec TBA 103 Series Current Transformer 2000 A 23 mm Bore
- Socomec TO 58 Series Current Transformer 800 A 23 mm Bore
- Socomec TO 816 Series Current Transformer 2500 A 23 mm Bore
- Socomec TO 816 Series Current Transformer 1500 A 23 mm Bore
- Socomec TO 812 Series Current Transformer 400 A 23 mm Bore
