Socomec Current Transformer 10 A 600 0.05 VA 200mm Bore

Subtotal (1 unit)*

$1,127.62

(exc. GST)

$1,240.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,127.62

*price indicative

RS Stock No.:
252-0636
Mfr. Part No.:
47506200
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transformer

Power Rating

0.05VA

Terminal Type

Screw-In/Out Terminal Block

Minimum Operating Temperature

-40°C

Primary Current

10A

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60664-1, UL94V-0

Depth

30mm

Width

300mm

Mount Type

DIN Rail

Bore Diameter

200mm

Turns Ratio

600

COO (Country of Origin):
FR
The Socomecs core balance transformers are designed to be installed in the fault detection and locating units. The transformers surround the active conductors to highlight a faulty current to the earth. The Socomec core balance transformers meet measurement sensitivity needs and are suitable for ISOM Digiware locating systems. Solid (ΔIP, WR and TFR series) or split-core (∆IP-R series), they are suitable for all cabling configurations.

Closed balance transformer of diameter 200 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy