ABB CMS Series Current Sensor 20 A 0.27 W 690V
- RS Stock No.:
- 246-2046
- Mfr. Part No.:
- 2CCA880130R0001 CMS-102DR 20A
- Brand:
- ABB
Subtotal (1 unit)*
$226.24
(exc. GST)
$248.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.24 |
*price indicative
- RS Stock No.:
- 246-2046
- Mfr. Part No.:
- 2CCA880130R0001 CMS-102DR 20A
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Sensor | |
| Series | CMS | |
| Power Rating | 0.27W | |
| Secondary Current | 20A | |
| Primary Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 15g | |
| Standards/Approvals | EU Directive 2002/95/EC August 18, 2005 and Amendment | |
| Length | 51.45mm | |
| Depth | 51.5mm | |
| Width | 17.4mm | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Sensor | ||
Series CMS | ||
Power Rating 0.27W | ||
Secondary Current 20A | ||
Primary Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Weight 15g | ||
Standards/Approvals EU Directive 2002/95/EC August 18, 2005 and Amendment | ||
Length 51.45mm | ||
Depth 51.5mm | ||
Width 17.4mm | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- CH
ABB Current Sensor, DIN Rail Mounting, 15g Weight - CMS Series - 2CCA880130R0001 CMS-102DR 20A
Use this current sensor from ABB to get the lowdown on your building's energy consumption. It works together with a control unit and allows you to monitor electricity use easily. This makes increasing your efficiency a cinch and also helps with predictive maintenance for continuous power availability. The versatile unit measures direct, alternating or mixed current, so there's no need for multiple devices. A wide input current range between 0.1 and 20A makes it suitable for monitoring common electrical systems.
Features & Benefits
• Snaps onto a DIN rail for quick and tool-free mounting
• Compact dimensions of 51.5 (L) x 17.4 (W) x 43.2mm (H) to maximise control-panel packing efficiency
• Modular design makes it easy to extend or modify your monitoring system
• Customised positioning, so you can place sensors where measurement is needed
Applications
• Hospitals and healthcare facilities
• Data centres
• Food and beverage manufacturing
• Retail outlets
How long do I have to wait after installation before I can use the sensor?
For ease of use, all the measuring functions of the component are available straight after commissioning, so there's no lengthy lead time.
Related links
- ABB CMS Series Current Sensor 20 A 0.27 W 690V
- ABB CMS Series Current Sensor 40 A 0.27 W 690V
- ABB CMS Series Current Sensor 80 A 0.27 W 690V
- ABB CMS Series Current Transformer 80 A 690 V ac, 1500V dc 10 mm Bore
- ABB CMS Series Current Transformer 160 A 690 V ac, 1500V dc 15 mm Bore
- ABB Sensor For Use With CMS Series Circuit Monitoring System
- ABB Flate Cable For Use With CMS Series Circuit Monitoring System
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type