ABB CMS Series Current Sensor 20 A 0.27 W 690V
- RS Stock No.:
- 246-2045
- Mfr. Part No.:
- 2CCA880126R0001 CMS-102S8 20A
- Brand:
- ABB
Subtotal (1 unit)*
$235.04
(exc. GST)
$258.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.04 |
*price indicative
- RS Stock No.:
- 246-2045
- Mfr. Part No.:
- 2CCA880126R0001 CMS-102S8 20A
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Sensor | |
| Series | CMS | |
| Power Rating | 0.27W | |
| Secondary Current | 20A | |
| Terminal Type | Screw Cage Terminal | |
| Primary Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 45.5mm | |
| Depth | 45.5mm | |
| Width | 26.5mm | |
| Weight | 14g | |
| Standards/Approvals | 2005 and Amendment, EU Directive 2002/95/EC August 18 | |
| Mount Type | Cage | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Sensor | ||
Series CMS | ||
Power Rating 0.27W | ||
Secondary Current 20A | ||
Terminal Type Screw Cage Terminal | ||
Primary Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 45.5mm | ||
Depth 45.5mm | ||
Width 26.5mm | ||
Weight 14g | ||
Standards/Approvals 2005 and Amendment, EU Directive 2002/95/EC August 18 | ||
Mount Type Cage | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- CH
The ABB CMS-102S8 is a 18 mm, Solid core sensors for S800 installation devices with cage terminals. It is rated for operational voltage of 690 V AC or 1500 V DC (at 50Hz frequency). The Current accuracy is ≤ ±0,5% F.S. The measuring range is from 0.1 A to
Operating temperature range is from -25°C to 75°C
Related links
- ABB CMS Series Current Sensor 20 A 0.27 W 690V
- ABB CMS Series Current Sensor 40 A 0.27 W 690V
- ABB CMS Series Current Sensor 80 A 0.27 W 690V
- ABB CMS Series Current Transformer 80 A 690 V ac, 1500V dc 10 mm Bore
- ABB CMS Series Current Transformer 160 A 690 V ac, 1500V dc 15 mm Bore
- ABB Sensor For Use With CMS Series Circuit Monitoring System
- ABB Flate Cable For Use With CMS Series Circuit Monitoring System
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type