ABB CMS Series Current Sensor 40 A 0.27 W 690V
- RS Stock No.:
- 246-2042
- Mfr. Part No.:
- 2CCA880108R0001 CMS-101CA 40A
- Brand:
- ABB
Subtotal (1 unit)*
$221.39
(exc. GST)
$243.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.39 |
*price indicative
- RS Stock No.:
- 246-2042
- Mfr. Part No.:
- 2CCA880108R0001 CMS-101CA 40A
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Sensor | |
| Series | CMS | |
| Power Rating | 0.27W | |
| Secondary Current | 40A | |
| Primary Current | 40A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU Directive 2002/95/EC | |
| Weight | 11g | |
| Depth | 41mm | |
| Length | 41mm | |
| Width | 17.4mm | |
| Mount Type | Cable | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Sensor | ||
Series CMS | ||
Power Rating 0.27W | ||
Secondary Current 40A | ||
Primary Current 40A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU Directive 2002/95/EC | ||
Weight 11g | ||
Depth 41mm | ||
Length 41mm | ||
Width 17.4mm | ||
Mount Type Cable | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- CH
ABB Current Sensor, Cable Mounting, 0.5% FS Current Accuracy - CMS Series - 2CCA880108R0001
Keep tabs on the current flowing to your equipment with this solid-core current sensor from ABB. You can use it to measure current to an accuracy of 0.5% FS to help you analyse system performance, identify faults and keep your kit performing at its best. Thanks to a wide operating temperature range of -25°C to +70°C, you can use this sensor in harsh industrial environments. Straightforward cable mounting means it's a versatile piece of kit and installation is hassle-free.
Features & Benefits
• Wide input current range of 0.1 to 40A for wide compatibility
• Voltage rating of 690V AC / 1500V DC makes it suitable for measuring high-powered systems
• Compact dimensions of 17.4 (W) x 29 (H) x 41mm (D) save space in your installation
Applications
• Commercial buildings
• Factories
• Aerospace sector
What's the difference between a solid-core sensor and a split-core alternative?
Solid-core sensors, like this one, have an unbroken ring through which the conductor to be measured is passed. This keeps contaminants out of the workings and ensures results are reliably accurate. Split-core sensors have a hinged ring that opens and closes around the conductor, so the cable doesn't have to be disconnected during installation.
Related links
- ABB CMS Series Current Sensor 40 A 0.27 W 690V
- ABB CMS Series Current Sensor 20 A 0.27 W 690V
- ABB CMS Series Current Sensor 80 A 0.27 W 690V
- ABB CMS Series Current Transformer 80 A 690 V ac, 1500V dc 10 mm Bore
- ABB CMS Series Current Transformer 160 A 690 V ac, 1500V dc 15 mm Bore
- ABB Sensor For Use With CMS Series Circuit Monitoring System
- ABB Flate Cable For Use With CMS Series Circuit Monitoring System
- ABB 4P Pole Isolator Switch - 40A Maximum Current IP65