Nuvotem Talema AQ Series Current Transformer 20 A 1000:1 300V 9.5mm Bore
- RS Stock No.:
- 230-4781
- Mfr. Part No.:
- AQ-1020
- Brand:
- Nuvotem Talema
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-4781
- Mfr. Part No.:
- AQ-1020
- Brand:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Current Transformer | |
| Series | AQ | |
| Primary DC Resistance | 42Ω | |
| Terminal Type | Wire | |
| Primary Current | 20A | |
| Length | 20.4mm | |
| Standards/Approvals | RoHS | |
| Depth | 9.53mm | |
| Width | 23.8mm | |
| Mount Type | Through Hole | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 1000:1 | |
| Supply Voltage | 300V | |
| Bore Diameter | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Current Transformer | ||
Series AQ | ||
Primary DC Resistance 42Ω | ||
Terminal Type Wire | ||
Primary Current 20A | ||
Length 20.4mm | ||
Standards/Approvals RoHS | ||
Depth 9.53mm | ||
Width 23.8mm | ||
Mount Type Through Hole | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 1000:1 | ||
Supply Voltage 300V | ||
Bore Diameter 9.5mm | ||
The Nuvotem Talema AQ series high output voltage, high accuracy and high current rating current transformers. It can be used in Instrumentation, energy meters, EV charging application. It has 20 A current rating.
Excellent linearity over rated current range
RoHS & REACH compliant
Related links
- Nuvotem Talema AQ Series Current Transformer 20 A 1000:1 300V 9.5 mm Bore
- Nuvotem Talema AQ Series Current Transformer 20 A 1000:1 600V 7 mm Bore
- Nuvotem Talema AQ Series Current Transformer 32 A 2500:1 600V 9.5 mm Bore
- Nuvotem Talema AQ Series Current Transformer 125 A 2500:1 600V 9 mm Bore
- Nuvotem Talema AQ Series Current Transformer 63 A 2500:1 600V 9 mm Bore
- Nuvotem Talema AC-1 Series Current Transformer 20 A 1000:1
- RS PRO Current Transformer 50 A 1500:1 9.5 mm Bore
- Nuvotem Talema ASM Series Current Transformer 10 A
