Socomec 192Y Series Current Transducer 1 A 230V ac

Subtotal (1 unit)*

$1,030.91

(exc. GST)

$1,134.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,030.91

*price indicative

RS Stock No.:
221-0376
Mfr. Part No.:
192Y0265
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transducer

Series

192Y

Secondary Current

20mA

Primary Current

1A

Width

71mm

Standards/Approvals

IEC 61439-1, IEC 61869-2

Depth

45mm

Length

85.5mm

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Supply Voltage

230V ac

Minimum Operating Frequency

50Hz

COO (Country of Origin):
DE
The Socomec transducer to be associated with adapted current transformers for TRB 70 current transformer.

Accuracy class 0.5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy