Socomec 192Y Series Current Transformer 10 A 230V ac 27mm Bore
- RS Stock No.:
- 221-0379
- Mfr. Part No.:
- 192Y0603
- Brand:
- Socomec
Subtotal (1 unit)*
$997.72
(exc. GST)
$1,097.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $997.72 |
*price indicative
- RS Stock No.:
- 221-0379
- Mfr. Part No.:
- 192Y0603
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | 192Y | |
| Secondary Current | 20mA | |
| Primary Current | 10A | |
| Width | 80mm | |
| Depth | 50mm | |
| Weight | 82g | |
| Standards/Approvals | IEC 61439-1, IEC 61869-2 | |
| Length | 135mm | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 27mm | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series 192Y | ||
Secondary Current 20mA | ||
Primary Current 10A | ||
Width 80mm | ||
Depth 50mm | ||
Weight 82g | ||
Standards/Approvals IEC 61439-1, IEC 61869-2 | ||
Length 135mm | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 27mm | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- DE
The Socomec compact measurement converter with bypass transformer unit with cables or Busbars. It has primary current of 10 A.
Self-powered
Dimensions 135 x 80 x 50 mm
Related links
- Socomec 192Y Series Current Transformer 1 A 230V ac
- Socomec 192Y Series Current Transformer 5 A 230V ac
- Socomec 192Y Series Current Transformer 5 A 400V ac
- Socomec 192Y Series Current Transducer 230V ac
- Socomec 192Y Series Current Measuring Transducer Digital Output, 230V Supply
- Socomec 192Y Series Current Transducer 230 V ac, 24V dc
- Socomec 192Y Series Current Transducer 24V dc
- Schneider Electric PowerLogic Series Current Transformer 250 A 250:5 27 mm Bore
