Socomec 192T Series Current Transformer 100 A 22.5mm Bore

Subtotal (1 unit)*

$80.05

(exc. GST)

$88.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.05

*price indicative

RS Stock No.:
221-0305
Mfr. Part No.:
192T2022
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transformer

Series

192T

Secondary Current

5A

Primary Current

100A

Length

65mm

Depth

35mm

Width

49.5mm

Standards/Approvals

IEC 61439-1, IEC 61869-2

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Bore Diameter

22.5mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
DE
The Socomec cable-through current transformer deliver to the secondary a standard current proportional to the primary current and adapted to the rating of the associated device. They are equipped as standard with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk. The primary current is 100 A.

Wide range of ratings and dimensions

Quick and easy mounting

Adapted currency class 0.2 s, 0.5, 1 or 3

Edgewise, flat, DIN Rail or back plate mounting is possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy