LEM AI-PMUL Series Current Transformer 130 kA 24V dc
- RS Stock No.:
- 200-3766
- Distrelec Article No.:
- 303-96-666
- Mfr. Part No.:
- AI-PMUL
- Brand:
- LEM
Subtotal (1 unit)*
$302.73
(exc. GST)
$333.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $302.73 |
*price indicative
- RS Stock No.:
- 200-3766
- Distrelec Article No.:
- 303-96-666
- Mfr. Part No.:
- AI-PMUL
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | AI-PMUL | |
| Terminal Type | Push-in | |
| Primary Current | 130kA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61010-1: 2010, IEC 61326-1: 2012, IEC 61869-2 | |
| Width | 85.5mm | |
| Weight | 58g | |
| Depth | 15mm | |
| Length | 100mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series AI-PMUL | ||
Terminal Type Push-in | ||
Primary Current 130kA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61010-1: 2010, IEC 61326-1: 2012, IEC 61869-2 | ||
Width 85.5mm | ||
Weight 58g | ||
Depth 15mm | ||
Length 100mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- CN
The LEM configurable Rogowski coil signal conditioner for digital processing to give combined dynamic range, accuracy and versatility of use. It is widely use in substation, power measurement and fault detection.
Compact design for DIN rail assembly
High accuracy class
Setup by user via select/edit button
Clear status indication via bi colour red
Related links
- LEM LA Series Current Transformer 130 A 12V, 15 V 15 mm Bore
- LEM DVL Series Current Transformer 24V, -24 V
- LEM APR-B10 Series Current Transformer 50 A 24V dc 18 mm Bore
- LEM AK Series Current Transformer 5 A 150 V ac, 24V dc 19 mm Bore
- LEM APR-B10 Series Current Transformer 100 A 24V dc 18 mm Bore
- LEM AP-B10 Series Current Transformer 100 A 24V dc 18 mm Bore
- LEM AKR Series Current Transformer 5 A 150 V ac, 24V dc 21.7 mm Bore
- LEM AKR Series Current Transformer 5 A 150 V ac, 24V dc 19 mm Bore
