RS Better World
Schneider Electric PowerLogic Series Current Transformer 5 kA 5000:5
- RS Stock No.:
- 198-4510
- Mfr. Part No.:
- METSECT5VV500
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,710.52
(exc. GST)
$2,981.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,710.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 198-4510
- Mfr. Part No.:
- METSECT5VV500
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 5kA | |
| Maximum Operating Temperature | 50°C | |
| Depth | 110mm | |
| Weight | 3.1kg | |
| Width | 175mm | |
| Standards/Approvals | EAC, CE, IEC 61869-2, VDE 0414 | |
| Mount Type | Screw | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Turns Ratio | 5000:5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 5kA | ||
Maximum Operating Temperature 50°C | ||
Depth 110mm | ||
Weight 3.1kg | ||
Width 175mm | ||
Standards/Approvals EAC, CE, IEC 61869-2, VDE 0414 | ||
Mount Type Screw | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Turns Ratio 5000:5 | ||
Schneider Electric METSECT5VV500 is a current transformer which is tropicalized for bus bar mount having an accuracy Class 0.5 at 70 V ac. This current transformer has Class B electrical insulation class and comes with seal. Comes with an Insulated locking screw mounting mode and a bus bar for support. Schneider ElectricMETSECT5VV500 meets various environmental and other standards such as VDE 0414 and IEC 61869-2. This particular transformer 0.511kg and offers Green Premium product sustainable status.
Wide ratio range 5000/5
Tropicalized for cable
5A secondary current
DIN Rail mounting
IP20 protection
Related links
- Schneider Electric AccuSine+ Series Current Transformer 5000 A 5000/5
- Schneider Electric PowerLogic Series Current Transformer 1 kA 720V
- Schneider Electric PowerLogic Series Current Transformer 1250 A 1250:5
- Schneider Electric PowerLogic Series Current Transformer 1.25 kA
- Schneider Electric PowerLogic Series Current Transformer 200 A 40:1 720V
- Schneider Electric PowerLogic Series Current Transformer 1000 A 1000:5
- Schneider Electric PowerLogic Series Current Transformer 100 A 600V 16 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 2500 A 2500:5
