Dold RN 5883 Series Current Transformer 3 A

Subtotal (1 unit)*

$497.44

(exc. GST)

$547.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$497.44

*price indicative

RS Stock No.:
181-2771
Mfr. Part No.:
ND5015/035/61
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Current Transformer

Series

RN 5883

Terminal Type

Screw Terminal

Primary Current

3A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Depth

71mm

Weight

160g

Standards/Approvals

EN 50005, VDE 0663, UL94 V0, IEC/EN 62020, IEC/EN 61000-4-6, IEC/EN 61000-4-5, IEC/EN 61000-4-4, IEC/EN 61000-4-3, IEC/EN 61000-4-2, IEC/EN 60947-5-1, IEC/EN 60529, IEC/EN 60068-2-6, IEC/EN 60068-1, IEC 60664-1, EN 55011, DIN VDE 0435-303

Width

52.5mm

Mount Type

DIN Rail

Maximum Operating Frequency

250Hz

Minimum Operating Frequency

0Hz

COO (Country of Origin):
DE
For AC and DC systems Type B

To detect earth faults in grounded voltage systems

4 setting ranges from 10 mA to 3 A

Manual reset, with alarm and pre-warning

With adjustable switching delay

Energized or de-energized on trip

LED indicator for operation, pre-alarm and alarm

With test function

LED-chain indicates fault current

As option with analogue output

Broken wire detection

Width: 52.5 mm

Application

The residual current monitor type B is designed to monitor DC systems and AC systems up to 250 Hz.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy