Siemens SENTRON Series Current Transformer 1.25 kA 1250:1

Subtotal (1 unit)*

$369.12

(exc. GST)

$406.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$369.12

*price indicative

RS Stock No.:
175-6205
Mfr. Part No.:
4NC5434-0CH21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Current Transformer

Series

SENTRON

Secondary Current

1A

Terminal Type

Screw

Minimum Operating Temperature

30°C

Primary Current

1.25kA

Maximum Operating Temperature

55°C

Width

112mm

Depth

77mm

Weight

1.06kg

Standards/Approvals

DIN EN 61346-2

Mount Type

Screw Fixing

Turns Ratio

1250:1

COO (Country of Origin):
IN
Pin-winding increases the primary current of the current transformer. Consequently, window-type current transformers Can also be used for low primary currents.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy