Siemens SENTRON Series Current Transformer 200 A 200:5

Subtotal (1 unit)*

$155.03

(exc. GST)

$170.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.03

*price indicative

RS Stock No.:
175-6147
Mfr. Part No.:
4NC5122-2CE21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Current Transformer

Series

SENTRON

Secondary Current

5A

Terminal Type

Screw

Primary Current

200A

Minimum Operating Temperature

30°C

Maximum Operating Temperature

55°C

Depth

55mm

Standards/Approvals

DIN EN 61346-2

Width

6mm

Weight

373g

Mount Type

Screw Fixing

Turns Ratio

200:5

COO (Country of Origin):
IN
Pin-winding increases the primary current of the current transformer. Consequently, window-type current transformers Can also be used for low primary currents.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy