Siemens SENTRON Series Current Transformer 60 A 60:1
- RS Stock No.:
- 175-6131
- Mfr. Part No.:
- 4NC5113-0CB21
- Brand:
- Siemens
Subtotal (1 unit)*
$167.03
(exc. GST)
$183.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.03 |
*price indicative
- RS Stock No.:
- 175-6131
- Mfr. Part No.:
- 4NC5113-0CB21
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | SENTRON | |
| Secondary Current | 1A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 30°C | |
| Primary Current | 60A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DIN EN 61346-2 | |
| Depth | 55mm | |
| Width | 6mm | |
| Weight | 425g | |
| Mount Type | Screw Fixing | |
| Turns Ratio | 60:1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series SENTRON | ||
Secondary Current 1A | ||
Terminal Type Screw | ||
Minimum Operating Temperature 30°C | ||
Primary Current 60A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DIN EN 61346-2 | ||
Depth 55mm | ||
Width 6mm | ||
Weight 425g | ||
Mount Type Screw Fixing | ||
Turns Ratio 60:1 | ||
- COO (Country of Origin):
- IN
Pin-winding increases the primary current of the current transformer. Consequently, window-type current transformers Can also be used for low primary currents.
Related links
- Siemens SENTRON Series Current Transformer 50 A 50:1 1.2 VA
- Siemens SENTRON Series Current Transformer 60 A 60:5
- Siemens SENTRON Series Current Transformer
- Siemens SENTRON Series Current Transformer 300 A 400:5
- Siemens SENTRON Series Current Transformer 200 A 200:5
- Siemens SENTRON Series Current Transformer 600 A 5 VA
- Siemens SENTRON Series Current Transformer 800 A 800:5
- Siemens SENTRON Series Current Transformer 250 A 250:5
