RS PRO Current Transformer 250 A 1000:1 19.5mm Bore
- RS Stock No.:
- 173-0218
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $20.80
View bulk pricing optionsSubtotal (1 box of 25 units)*
$416.47
(exc. GST)
$458.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 125 unit(s), ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 25 | $16.659 | $416.48 | - |
| 50 - 75 | $16.243 | $406.08 | $20.80 |
| 100 + | $15.993 | $399.83 | $66.60 |
*price indicative
- RS Stock No.:
- 173-0218
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Primary DC Resistance | 21.3Ω | |
| Terminal Type | Wire | |
| Primary Current | 250A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | TS-16949:2002, ISO 14001:2004, ISO-9001:2000 | |
| Width | 14.3mm | |
| Depth | 44.5mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | PCB | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 1000:1 | |
| Bore Diameter | 19.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Primary DC Resistance 21.3Ω | ||
Terminal Type Wire | ||
Primary Current 250A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals TS-16949:2002, ISO 14001:2004, ISO-9001:2000 | ||
Width 14.3mm | ||
Depth 44.5mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type PCB | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 1000:1 | ||
Bore Diameter 19.5mm | ||
RS Pro Current Sense Transformers 10A-200A
RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.
Applications
Ground fault detection
Metering
Analog to digital circuits
Sensing overload current
Low Cost Current Sense Transformers
Standards
SO-9001:2000
TS-16949:2002
ISO-14001:2004
TS-16949:2002
ISO-14001:2004
Related links
- RS PRO Current Transformer 250 A 1000:1 19.5 mm Bore
- RS PRO Current Transformer 50 A 1000:1 7 mm Bore
- RS PRO Current Transformer 200 A 1000:1 14.6 mm Bore
- RS PRO Current Transformer 125 A 1000:1 14.6 mm Bore
- RS PRO Current Transformer 200 A 1000:1 23.8 mm Bore
- RS PRO Current Transformer 10 A 1000:1 5 mm Bore
- RS PRO Current Transformer 250 A 21 mm Bore
- RS PRO Current Transformer 75 A 1000:1 11.4 mm Bore
