RS PRO Current Transformer 75 A 1000:1 11.4 mm Bore

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-0197
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Current Transformer

Primary DC Resistance

48Ω

Terminal Type

Wire

Minimum Operating Temperature

-55°C

Primary Current

75A

Maximum Operating Temperature

130°C

Depth

30.2mm

Width

14.3mm

Standards/Approvals

ISO-9001:2000, ISO 14001:2004, TS-16949:2002

Maximum Operating Frequency

60Hz

Mount Type

PCB

Turns Ratio

1000:1

Bore Size

11.4mm

Minimum Operating Frequency

50Hz

RS Pro Current Sense Transformers 10A-200A


RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.

Applications


Ground fault detection

Metering

Analog to digital circuits

Sensing overload current

Low Cost Current Sense Transformers


Standards

SO-9001:2000
TS-16949:2002
ISO-14001:2004

Related links