RS PRO Current Transformer 15 A 5 mm Bore
- RS Stock No.:
- 173-0041
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-0041
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Primary DC Resistance | 0.6Ω | |
| Inductance | 5mH | |
| Terminal Type | Wire | |
| Primary Current | 15A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Width | 17.2mm | |
| Standards/Approvals | No | |
| Depth | 20.4mm | |
| Mount Type | PCB | |
| Maximum Operating Frequency | 200kHz | |
| Minimum Operating Frequency | 20kHz | |
| Bore Size | 5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Primary DC Resistance 0.6Ω | ||
Inductance 5mH | ||
Terminal Type Wire | ||
Primary Current 15A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Width 17.2mm | ||
Standards/Approvals No | ||
Depth 20.4mm | ||
Mount Type PCB | ||
Maximum Operating Frequency 200kHz | ||
Minimum Operating Frequency 20kHz | ||
Bore Size 5mm | ||
RS PRO PCB Mount Current Sense Transformer
A reliable and accurate current transformer designed to enable feedback between the output and pulse control circuitry enabling the control, monitoring or measurement of currents.;Built with a encapsulated design the current sensor transformer is fully protected and features 2 pins for easy PCB mounting. With a primary current rating of 15A and a frequency range of 20kHz to 200kHz the current sense transformer is suitable for a wide range of applications involving current control and measurement.;Suitable for use with lighting, switch controls, switch mode power supplies, motor current and sonar current applications.
Features and Benefits
Current sense transformer
PCB mount
Fully encapsulated
Frequency range of 20kHz to 200kHz
Primary current rating of 15 Amps
Primary to secondary isolated to 2500 VAC
Primary to secondary ratio of 1:50
Dimensions of 17.2 x 9.53 x 20.4 mm
Bore size of 5mm
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Current Transformer 15 A 5 mm Bore
- RS PRO Current Transformer 15 A 1500:1 5 mm Bore
- RS PRO Current Transformer 10 A 5 mm Bore
- RS PRO Current Transformer 3000 A 21 mm Bore
- RS PRO Current Transformer 150 A 30 mm Bore
- RS PRO Current Transformer 1250 A 21 mm Bore
- RS PRO Current Transformer 1600 A 21 mm Bore
- RS PRO Current Transformer 2500 A 101 mm Bore
