RS PRO Current Transformer 15 A 1500:1 5mm Bore
- RS Stock No.:
- 124-3901
- Distrelec Article No.:
- 304-02-638
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.21
(exc. GST)
$9.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 15 unit(s) shipping from 26 October 2026
- Final 1,053 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 - 87 | $8.21 |
| 88 - 439 | $8.16 |
| 440 + | $6.70 |
*price indicative
- RS Stock No.:
- 124-3901
- Distrelec Article No.:
- 304-02-638
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Primary DC Resistance | 140Ω | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 15A | |
| Maximum Operating Temperature | 120°C | |
| Depth | 20.4mm | |
| Standards/Approvals | No | |
| Width | 9.53mm | |
| Mount Type | PCB | |
| Maximum Operating Frequency | 60Hz | |
| Turns Ratio | 1500:1 | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Primary DC Resistance 140Ω | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 15A | ||
Maximum Operating Temperature 120°C | ||
Depth 20.4mm | ||
Standards/Approvals No | ||
Width 9.53mm | ||
Mount Type PCB | ||
Maximum Operating Frequency 60Hz | ||
Turns Ratio 1500:1 | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 5mm | ||
- COO (Country of Origin):
- LK
RS Pro 50/60Hz Current Transformers
RS Pro 50/60 Hz current transformers feature high output voltage in a small package. These transformers have a high saturation current, operating temperature range is -40°C to +120°C
Applications
Current measurement
Power monitoring
Instrumentation
Low Cost Current Sense Transformers
Related links
- RS PRO Current Transformer 15 A 5 mm Bore
- RS PRO Current Transformer 10 A 1000:1 5 mm Bore
- RS PRO Current Transformer 7.5 A 750:1 5 mm Bore
- RS PRO Current Transformer 5 A 500:1 5 mm Bore
- RS PRO Current Transformer 50 A 1500:1 9.5 mm Bore
- RS PRO Current Transformer 10 A 5 mm Bore
- Nuvotem Talema AX Series Current Transformer 15 A 1500:1
- RS PRO Current Transformer 32 A 12V dc, 5 V dc 13.5 mm Bore
