RS PRO Current Transformer 500 A 21mm Bore
- RS Stock No.:
- 171-8852
- Brand:
- RS PRO
Subtotal (1 unit)*
$121.85
(exc. GST)
$134.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 26 October 2026
- Plus 30 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.85 |
*price indicative
- RS Stock No.:
- 171-8852
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Secondary Current | 5A | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 500A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 51mm | |
| Width | 108mm | |
| Standards/Approvals | IEC 60044-1, UL94V-0, IEC 61010-2, IEC 61869-1 | |
| Mount Type | Surface Mount | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 21mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Secondary Current 5A | ||
Terminal Type Wire | ||
Minimum Operating Temperature -5°C | ||
Primary Current 500A | ||
Maximum Operating Temperature 55°C | ||
Depth 51mm | ||
Width 108mm | ||
Standards/Approvals IEC 60044-1, UL94V-0, IEC 61010-2, IEC 61869-1 | ||
Mount Type Surface Mount | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 21mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IN
RS PRO Current Transformers
The RS PRO base mounted split core transformer has a current ratio of 500:5. It offers an efficient method by which the current can be measured without breaking the conductor, thereby reducing installation and commissioning time. It is a surface mounted device.
Features and Benefits
• Cost-effective moulded case
• Flame retardant grade enclosure
• Insulation class: E
• Operating temperature ranges between 20°C and 70°C
• System voltage 720V max
• Test voltage 3kV 50Hz 1min
Applications
• Commercial electric power distribution
• Electrical substations
Certifications
• IEC - 61010 - 2
• IEC 60044-1/IEC 61869-1
• IP20 rated
• UL94V-0
Related links
- RS PRO Current Transformer 500 A 21 mm Bore
- RS PRO Current Transformer 500 A 36 mm Bore
- RS PRO Current Transformer 500 A 100:1 32.5 mm Bore
- RS PRO Current Transformer 3000 A 21 mm Bore
- RS PRO Current Transformer 1000 A 21 mm Bore
- RS PRO Current Transformer 1500 A 21 mm Bore
- RS PRO Current Transformer 1600 A 21 mm Bore
- RS PRO Current Transformer 600 A 21 mm Bore
