RS PRO Current Transformer 1 kA 21mm Bore
- RS Stock No.:
- 171-8804
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$73.64
(exc. GST)
$81.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $73.64 |
| 5 + | $60.60 |
*price indicative
- RS Stock No.:
- 171-8804
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Secondary Current | 5A | |
| Terminal Type | Wire | |
| Primary Current | 1kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 74mm | |
| Standards/Approvals | IEC 61869-1, IEC 61010-2, UL94V-0, IEC 60044-1 | |
| Depth | 45mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Surface Mount | |
| Bore Diameter | 21mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Secondary Current 5A | ||
Terminal Type Wire | ||
Primary Current 1kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Width 74mm | ||
Standards/Approvals IEC 61869-1, IEC 61010-2, UL94V-0, IEC 60044-1 | ||
Depth 45mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Surface Mount | ||
Bore Diameter 21mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IN
CTs are square type and encapsulated with polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.
Comprehensive class accuracy
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting
Available in 0.2 & 0.2s accuracy class
Wire sealable terminal covers
Related links
- RS PRO Current Transformer 1000 A 21 mm Bore
- RS PRO XM22 Series Current Transformer 1000 A 21 mm Bore
- RS PRO Current Transformer 1000 A 128 mm Bore
- RS PRO Current Transformer 3000 A 21 mm Bore
- RS PRO Current Transformer 500 A 21 mm Bore
- RS PRO Current Transformer 1500 A 21 mm Bore
- RS PRO Current Transformer 1600 A 21 mm Bore
- RS PRO Current Transformer 600 A 21 mm Bore
