RS PRO Current Transformer 2 kA 128mm Bore
- RS Stock No.:
- 171-8838
- Distrelec Article No.:
- 304-04-026
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$158.53
(exc. GST)
$174.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 26 October 2026
- Plus 15 unit(s) shipping from 26 October 2026
- Plus 12 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $158.53 |
| 5 + | $130.48 |
*price indicative
- RS Stock No.:
- 171-8838
- Distrelec Article No.:
- 304-04-026
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Secondary Current | 1A, 5A | |
| Terminal Type | Wire | |
| Primary Current | 2kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 61869-1, IEC 60044-1, IEC 61010-2, UL94V-0 | |
| Width | 99mm | |
| Depth | 45mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Surface Mount | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 128mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Secondary Current 1A, 5A | ||
Terminal Type Wire | ||
Primary Current 2kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 61869-1, IEC 60044-1, IEC 61010-2, UL94V-0 | ||
Width 99mm | ||
Depth 45mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Surface Mount | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 128mm | ||
CTs are square type and encapsulated with polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.
Comprehensive class accuracy
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting
Available in 0.2 & 0.2s accuracy class
Wire sealable terminal covers
Related links
- RS PRO Current Transformer 1000 A 128 mm Bore
- RS PRO Current Transformer 800 A 330mV 21 mm Bore
- RS PRO Current Transformer 800 A 40 mm Bore
- RS PRO Current Transformer 800 A 21 mm Bore
- RS PRO Current Transformer 50 A 8 mm Bore
- RS PRO Current Transformer 300 A 60:1 32.5 mm Bore
- RS PRO Current Transformer 50 A 1000:1 7 mm Bore
- RS PRO Current Transformer 1250 A 21 mm Bore
