RS PRO Current Transformer 7.5 kA 30mm Bore
- RS Stock No.:
- 171-8764
- Brand:
- RS PRO
Subtotal (1 unit)*
$35.36
(exc. GST)
$38.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 26 October 2026
- Plus 12 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.36 |
*price indicative
- RS Stock No.:
- 171-8764
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Secondary Current | 1A, 5A | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 7.5kA | |
| Maximum Operating Temperature | 55°C | |
| Width | 50mm | |
| Depth | 30mm | |
| Standards/Approvals | IEC 61010-2, IEC 60044-1, IEC 61869-1, UL94V-0 | |
| Mount Type | Cable, Busbar, Wall | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Secondary Current 1A, 5A | ||
Terminal Type Wire | ||
Minimum Operating Temperature -5°C | ||
Primary Current 7.5kA | ||
Maximum Operating Temperature 55°C | ||
Width 50mm | ||
Depth 30mm | ||
Standards/Approvals IEC 61010-2, IEC 60044-1, IEC 61869-1, UL94V-0 | ||
Mount Type Cable, Busbar, Wall | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 30mm | ||
- COO (Country of Origin):
- IN
RS Pro CTs are square type and encapsulated with polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.
Comprehensive class accuracy
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting and bus bar mounting
Wire sealable terminal covers
Primary current 5A to 7500A
Secondary current 1A or 5A
Over current limiting factor FS5, FS10, FS15
Rated frequency 50Hz or 60Hz
Rated continuous thermal current (standard) 1,2 x in
Rated short time thermal current with 60 x in, 1 s (Max 40kA)
Rated isolation level 0.72/3 kV or 0.72/4 kV
Altitude up to 2000 m
Ambient temperature -5°C to + 55°C (0-95% relative humidity,non condensing!)
Storage temperature -25°C to + 70°C
Related links
- RS PRO LCT Series Current Transformer 7500 A 21 mm Bore
- RS PRO LCT Series Current Transformer 7500 A 61 mm Bore
- RS PRO LCT Series Current Transformer 7500 A
- RS PRO LCT Series Current Transformer 200 A 30 mm Bore
- RS PRO LCT Series Current Transformer 500 A 30 mm Bore
- RS PRO LCT Series Current Transformer 80 A 30 mm Bore
- RS PRO LCT Series Current Transformer 500 A 41 mm Bore
- RS PRO LCT Series Current Transformer 100 A 21 mm Bore
