RS PRO Current Transformer 7.5 kA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.53

(exc. GST)

$28.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 26 October 2026
  • Plus 17 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$25.53
5 +$21.00

*price indicative

RS Stock No.:
171-8757
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Current Transformer

Series

RS PRO

Secondary Current

1A, 5A

Terminal Type

Wire

Minimum Operating Temperature

-5°C

Primary Current

7.5kA

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 61869-1, UL94V-0, IEC 61010-2, IEC 60044-1

Mount Type

Wall, Busbar, Cable

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
IN
RS Pro CT’s are square type and encapsulated with polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.

Comprehensive class accuracy

Cost effective moulded case current transformer

Various mounting options including wall mounting, cable mounting and bus bar mounting

Wire sealable terminal covers

Primary current 5A to 7500A

Secondary current 1A or 5A

Over current limiting factor FS5, FS10, FS15

Rated frequency 50Hz or 60Hz

Rated continuous thermal current (standard) 1,2 x in

Rated short time thermal current with 60 x in, 1 s (Max 40kA)

Rated isolation level 0.72/3 kV or 0.72/4 kV

Altitude up to 2000 m

Ambient temperature -5°C to + 55°C (0-95% relative humidity,non condensing!)

Storage temperature -25°C to + 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy