RS PRO Current Transformer 125 A 21mm Bore
- RS Stock No.:
- 171-8756
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.01
(exc. GST)
$27.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $25.01 |
| 5 + | $20.56 |
*price indicative
- RS Stock No.:
- 171-8756
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Secondary Current | 5A | |
| Terminal Type | Wire | |
| Primary Current | 125A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL94V-0, IEC 60044-1, IEC 61010-2, IEC 61869-1 | |
| Width | 45mm | |
| Depth | 40mm | |
| Mount Type | Surface Mount | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 21mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Secondary Current 5A | ||
Terminal Type Wire | ||
Primary Current 125A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL94V-0, IEC 60044-1, IEC 61010-2, IEC 61869-1 | ||
Width 45mm | ||
Depth 40mm | ||
Mount Type Surface Mount | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 21mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IN
CTs are square type and encapsulated with polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.
Comprehensive class accuracy
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting, bus bar mounting and DIN rail mounting
Available in 0.2 & 0.2s accuracy class
Wire sealable terminal covers
Related links
- RS PRO Current Transformer 125 A 21 mm Bore
- RS PRO Current Transformer 125 A 330mV 21 mm Bore
- RS PRO Current Transformer 125 A 25:1 18.5 mm Bore
- RS PRO Current Transformer 125 A 1000:1 14.6 mm Bore
- RS PRO Current Transformer 3000 A 21 mm Bore
- RS PRO Current Transformer 500 A 21 mm Bore
- RS PRO Current Transformer 1000 A 21 mm Bore
- RS PRO Current Transformer 1500 A 21 mm Bore
