TDK B828 Series Current Transformer 20 A 1:200
- RS Stock No.:
- 167-0137
- Mfr. Part No.:
- B82801B0925A200
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 900 units)*
$1,878.30
(exc. GST)
$2,066.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 - 900 | $2.087 | $1,878.30 |
| 1800 - 2700 | $2.035 | $1,831.50 |
| 3600 + | $2.004 | $1,803.60 |
*price indicative
- RS Stock No.:
- 167-0137
- Mfr. Part No.:
- B82801B0925A200
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Current Transformer | |
| Series | B828 | |
| Primary DC Resistance | 0.6mΩ | |
| Terminal Type | Wire | |
| Primary Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 8.13mm | |
| Standards/Approvals | RoHS, IEC 6006858 | |
| Depth | 5.08mm | |
| Length | 7.11mm | |
| Weight | 400mg | |
| Maximum Operating Frequency | 1MHz | |
| Mount Type | Surface | |
| Minimum Operating Frequency | 50kHz | |
| Turns Ratio | 1:200 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Current Transformer | ||
Series B828 | ||
Primary DC Resistance 0.6mΩ | ||
Terminal Type Wire | ||
Primary Current 20A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 8.13mm | ||
Standards/Approvals RoHS, IEC 6006858 | ||
Depth 5.08mm | ||
Length 7.11mm | ||
Weight 400mg | ||
Maximum Operating Frequency 1MHz | ||
Mount Type Surface | ||
Minimum Operating Frequency 50kHz | ||
Turns Ratio 1:200 | ||
- COO (Country of Origin):
- CN
B82801B Series SMT Current Sense Transformer, EE 5.0 Core
Very low DC resistance
Different turns ratios
Very small package
RoHS compatible
Applications in Switching Power Supplies; Feedback control; Overload sensing and Load drop/shut down detection
High Frequency Current Sense Transformers
Related links
- TDK B828 Series Current Transformer 20 A 1:200
- TDK B828 Series Current Transformer 20 A 1:125
- TDK B828 Series Current Transformer 20 A
- EPCOS B828 Series Current Transformer 40:1
- Murata Power Solutions 5300 Series Current Transformer 10 A 1:200
- TDK B82801B Series Current Transformer 20 A
- LEM LA 200-P Series Current Transformer 200 A 1:2000 12V, 15 V 15 mm Bore
- LEM LF 305-S Series Current Transformer 500 A 1 12V, 20 V 20.1 mm Bore
