TDK B82801B Series Current Transformer 20 A
- RS Stock No.:
- 167-0135
- Mfr. Part No.:
- B82801B0205A100
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 900 units)*
$2,601.90
(exc. GST)
$2,862.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 - 900 | $2.891 | $2,601.90 |
| 1800 - 2700 | $2.819 | $2,537.10 |
| 3600 + | $2.775 | $2,497.50 |
*price indicative
- RS Stock No.:
- 167-0135
- Mfr. Part No.:
- B82801B0205A100
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Current Transformer | |
| Series | B82801B | |
| Primary DC Resistance | 0.6Ω | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 20A | |
| Maximum Operating Temperature | 125°C | |
| Weight | 400mg | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Maximum Operating Frequency | 1MHz | |
| Minimum Operating Frequency | 50kHz | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Current Transformer | ||
Series B82801B | ||
Primary DC Resistance 0.6Ω | ||
Minimum Operating Temperature -40°C | ||
Primary Current 20A | ||
Maximum Operating Temperature 125°C | ||
Weight 400mg | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
Maximum Operating Frequency 1MHz | ||
Minimum Operating Frequency 50kHz | ||
- COO (Country of Origin):
- CN
B82801B Series SMT Current Sense Transformer, EE 5.0 Core
Very low DC resistance
Different turns ratios
Very small package
RoHS compatible
Applications in Switching Power Supplies; Feedback control; Overload sensing and Load drop/shut down detection
High Frequency Current Sense Transformers
Related links
- TDK B82801B Series Current Transformer 20 A
- TDK B828 Series Current Transformer 20 A
- TDK B828 Series Current Transformer 20 A 1:125
- TDK B828 Series Current Transformer 20 A 1:200
- Socomec 192T Series Current Transformer 20 A
- ABB 2CSG Series Current Transformer 20 A
- Nuvotem Talema AC-1 Series Current Transformer 20 A 1000:1
- LEM HX Series Current Transformer 20 A 15V
