Chauvin Arnoux Energy TC CLIP Series Current Transformer 600 A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$572.67

(exc. GST)

$629.94

(inc. GST)

RS Stock No.:
124-2471
Mfr. Part No.:
P01379608
Brand:
Chauvin Arnoux Energy
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux Energy

Product Type

Current Transformer

Series

TC CLIP

Secondary Current

1A

Primary Current

600A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Mount Type

Plug-in

COO (Country of Origin):
FR

TC CLIP Split Core Current Transformers


TC CLIP series of current transformers are compact in size for easy integration in electrical installations without disconnecting the power cables.

Features and Benefits


• Small and compact in size

• Built-in short-circuiting switch

• Reinforced hinge

• Primary form 60 A to 600 A;• Pack of 3 TC Clip

Current Transformers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy