Chauvin Arnoux Energy 3 Phase LCD Energy Meter
- RS Stock No.:
- 260-5858
- Mfr. Part No.:
- P01331048
- Brand:
- Chauvin Arnoux Energy
Subtotal (1 unit)*
$3,459.43
(exc. GST)
$3,805.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,459.43 |
*price indicative
- RS Stock No.:
- 260-5858
- Mfr. Part No.:
- P01331048
- Brand:
- Chauvin Arnoux Energy
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
| Brand | Chauvin Arnoux Energy | |
| Series | ULYS FLEX | |
| Cutout Width | 55mm | |
| Cutout Height | 96mm | |
| Display Type | LCD | |
| Number of Digits | 4 | |
| Number of Phases | 3 | |
| Pulse Output | Yes | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux Energy | ||
Series ULYS FLEX | ||
Cutout Width 55mm | ||
Cutout Height 96mm | ||
Display Type LCD | ||
Number of Digits 4 | ||
Number of Phases 3 | ||
Pulse Output Yes | ||
Meter Type Digital | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux Energy have all the electrical measurements are transmitted to your supervision system in real time, easy-to-read display of the three-phase networks behaviour, clear display of the tariff currently applied, have simplified navigation and quick configuration, total consumption displayed constantly.
From the standard electrical quantities to 0.5s electricity metering
RS485 Modbus and management of 4 tariffs as standard features
Simplified inventory with 2 models covering all the applications
RS485 Modbus and management of 4 tariffs as standard features
Simplified inventory with 2 models covering all the applications
Related links
- Chauvin Arnoux Energy 3 Phase LCD Energy Meter
- Chauvin Arnoux Energy 1 Phase LCD Energy Meter
- Chauvin Arnoux Energy 3 Phase Backlit LCD Energy MeterEnergy Meter
- Chauvin Arnoux Energy 3 Phase Backlit LCD Power Monitoring DeviceEnergy Meter
- ABB 3 Phase LCD Energy Meter
- RS PRO 3 Phase LCD Energy Meter
- Schneider Electric 3 Phase LCD Energy Meter
- Contactum 3 Phase LCD Energy Meter