Murata Power Solutions 5600 Series Current Transformer, 10A Input, 10:1
- RS Stock No.:
- 106-8537
- Mfr. Part No.:
- 56T100C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 25 units)*
$63.95
(exc. GST)
$70.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | $2.558 | $63.95 |
| 50 - 75 | $2.494 | $62.35 |
| 100 + | $2.455 | $61.38 |
*price indicative
- RS Stock No.:
- 106-8537
- Mfr. Part No.:
- 56T100C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Current Ratio | 10:1 | |
| Series | 5600 | |
| Input Current | 10A | |
| Overall Width | 8.89mm | |
| Overall Depth | 20.19mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Mounting Type | Through Hole | |
| Dimensions | 16.79 x 8.89 x 20.19 mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Current Ratio 10:1 | ||
Series 5600 | ||
Input Current 10A | ||
Overall Width 8.89mm | ||
Overall Depth 20.19mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Mounting Type Through Hole | ||
Dimensions 16.79 x 8.89 x 20.19 mm | ||
- COO (Country of Origin):
- CN
56xxx Series Cable Hole Current Sense Transformer
The 5600 series of current sense transformers are designed to monitor AC currents
The transformers can be used for high frequency current sensing
Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts
Available with cable hole primary and single or centre tapped secondary through hole mounting
The transformers can be used for high frequency current sensing
Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts
Available with cable hole primary and single or centre tapped secondary through hole mounting
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
High Frequency Current Sense Transformers
Related links
- Murata Power Solutions 5600 Series Current Transformer 10:1
- Murata Power Solutions 5300 Series Current Transformer 10:1
- Nuvotem Talema AP-1 Series Current Transformer 10:1
- Nuvotem Talema AC-1 Series Current Transformer 10:1
- Nuvotem Talema AX Series Current Transformer 10:1
- Nuvotem Talema ASM Series Current Transformer 10:1
- LEM AT Series Current Transformer 10:1, 16mm Bore
- HOBUT CT132TRAN Series Current Transformer 10:1 15 → 30 V
