Lovato Electric DM Series Current Transformer 40 A 22mm Bore
- RS Stock No.:
- 820-344
- Mfr. Part No.:
- DM0T0040
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$56.79
(exc. GST)
$62.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.79 |
*price indicative
- RS Stock No.:
- 820-344
- Mfr. Part No.:
- DM0T0040
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM | |
| Secondary Current | 5A | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 40A | |
| Maximum Operating Temperature | 50°C | |
| Length | 44mm | |
| Standards/Approvals | IEC/EN/BS 61869-2 | |
| Weight | 200g | |
| Depth | 30mm | |
| Width | 66mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM | ||
Secondary Current 5A | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -25°C | ||
Primary Current 40A | ||
Maximum Operating Temperature 50°C | ||
Length 44mm | ||
Standards/Approvals IEC/EN/BS 61869-2 | ||
Weight 200g | ||
Depth 30mm | ||
Width 66mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 22mm | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is designed for measuring currents in Ø22mm cables with a capacity of 40A, offering reliable performance in various industrial applications.
Solid-core design ensures robust operation and accurate current measurement
Operates within a frequency range of 50 to 60 Hz for flexibility
Features a 5A secondary output for standardised integration
Withstands overloads up to 120% of rated current for enhanced reliability
Related links
- Lovato DM Series Current Transformer 150 A 22 mm Bore
- Lovato DM Series Current Transformer 3500 A 22 mm Bore
- Lovato DM Series Current Transformer 2500 A 22 mm Bore
- Lovato DM Series Current Transformer 200 A 22 mm Bore
- Lovato DM Series Current Transformer 1250 A 22 mm Bore
- Lovato DM Series Current Transformer 3000 A 22 mm Bore
- Lovato DM Series Current Transformer 100 A 22 mm Bore
- Lovato DM Series Current Transformer 60 A 22 mm Bore
