ABB 2CSG Series Current Transformer 25 A

Subtotal (1 unit)*

$173.99

(exc. GST)

$191.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.99

*price indicative

RS Stock No.:
716-765
Mfr. Part No.:
2CSG111060R1141
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

2CSG

Secondary Current

5A

Primary Current

25A

Length

26.5mm

Width

56mm

Standards/Approvals

CE

Weight

285g

Depth

63mm

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
IT
The ABB Current Transformer is specifically designed to accurately transform primary currents of up to 25 A into secondary currents of 5 A, making it an essential component for measurement instruments in electrical applications. With a robust construction suitable for DIN-Rail mounting, this transformer ensures reliable performance across a frequency range of 50 to 60 Hz. Its Compact dimensions of 56 mm in width and 63 mm in depth allow for easy integration into various systems. Compliant with the latest RoHS and REACH regulations, it not only delivers precision but also prioritises environmental standards, ensuring a responsible choice for modern electrical installations.

Rated for a primary current of 25 A and a secondary current of 5 A for precise measurements

Through-feed current converter model enables efficient current management

Accuracy is maintained at ±0,5%, ensuring reliable readings

Features a plug-in connection for seamless secondary output installation

Constructed from RoHS compliant materials, showcasing commitment to environmental safety

Designed for an operating temperature range of -5 to 50 °C for versatile application usage

Easy installation on DIN-Rail for convenient mounting in various environments

Meets WEEE Category 5, making it suitable for small equipment applications

Robust design with a net weight of 0.285 kg ensures durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy