Tele S Series Serial Converter 5kV
- RS Stock No.:
- 658-348
- Mfr. Part No.:
- S-USB485
- Brand:
- Tele
Subtotal (1 unit)*
$222.63
(exc. GST)
$244.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.63 |
*price indicative
- RS Stock No.:
- 658-348
- Mfr. Part No.:
- S-USB485
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Serial Converter | |
| Series | S | |
| Supply Voltage | 5kV | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Serial Converter | ||
Series S | ||
Supply Voltage 5kV | ||
- COO (Country of Origin):
- DE
The Tele Interface converter is equipped with an isolated USB to RS485 connection, providing isolation up to 5 kV for enhanced safety and noise immunity. It ensures reliable communication between USB-enabled devices and RS485 networks. The required Windows drivers are automatically downloaded when the PC is online, allowing for quick and hassle-free installation.
CE declarations
10 x 20 x 30 mm dimensions
Related links
- XP Power F DC/DC Converter 15V dc Input Through Hole 70 °C Max Temp -10 °C Min Temp
- XP Power A DC/DC Converter 5V dc Input Through Hole 75 °C Max Temp -25 °C Min Temp
- XP Power Q DC/DC Converter 5V dc Input Through Hole 60 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 60 °C Max Temp -25 °C Min
- XP Power FS DC/DC Converter 12V dc Input Through Hole 75 °C Max Temp -25 °C Min Temp
- XP Power E DC/DC Converter 15V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp
- XP Power GP DC/DC Converter 12V dc Input Through Hole 70 °C Max Temp -20 °C Min Temp
- XP Power G DC/DC Converter 12V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp
