ENTES ENT.A20MN Series Current Transformer 200 A 30 VA 720V 20mm Bore

Subtotal (1 unit)*

$45.30

(exc. GST)

$49.83

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship from another location
Units
Per unit
1 +$45.30

*price indicative

RS Stock No.:
642-864
Mfr. Part No.:
ENT.A20MN 200/1 5VA Cl:0,5
Brand:
ENTES
Find similar products by selecting one or more attributes.
Select all

Brand

ENTES

Product Type

Current Transformer

Series

ENT.A20MN

Power Rating

30VA

Secondary Current

5A

Terminal Type

Nickel Plated Brass Terminal

Minimum Operating Temperature

-5°C

Primary Current

200A

Maximum Operating Temperature

40°C

Length

56.3mm

Standards/Approvals

TS EN 61869-2, IEC 61869-2

Width

46.7mm

Depth

64.7mm

Maximum Operating Frequency

60Hz

Mount Type

Surface Mount

Minimum Operating Frequency

50Hz

Bore Diameter

20mm

Supply Voltage

720V

COO (Country of Origin):
TR
The ENTES Current transformers are compliant with TS EN 61869-2 and IEC 61869-2 standards with maximum operating voltage of Un 720 V and operating frequency 50 and 60 Hz. It has operating temperature range from -5°C to +40°C.

Nominal secondary current of 1A and 5A

Suitable for building and indoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy