Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 3000:5 7.55 VA 720V 40mm Bore

Subtotal (1 unit)*

$329.90

(exc. GST)

$362.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$329.90

*price indicative

RS Stock No.:
640-662
Mfr. Part No.:
XS03-485106S000000
Brand:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Current Transformer

Series

OMEGA 10

Power Rating

7.55VA

Secondary Current

5A

Primary Current

400A

Minimum Operating Temperature

20°C

Maximum Operating Temperature

70°C

Length

199mm

Depth

40mm

Width

155mm

Standards/Approvals

IEC 61869-1, UL 94V-O, EN 60044-1

Maximum Operating Frequency

60Hz

Bore Diameter

40mm

Supply Voltage

720V

Minimum Operating Frequency

50Hz

Turns Ratio

3000:5

COO (Country of Origin):
IN
The Sifam Tinsley Split Core Transformers provide a cost-effective and efficient solution for current measurement without the need to break the conductor, significantly reducing installation and commissioning time. With Insulation Class E, they can withstand continuous overloads up to 1.2 times the rated current and endure short circuit thermal stress up to 60 times the rated primary current for 1 second. The transformers operate within a temperature range of -20°C to 70°C and can function in environments with 0-90% relative humidity (non-condensing). Compliant with EN 60044-1/IEC 61869-1, they offer Accuracy Class 0.5S, ensuring reliable and precise measurements.

Flame retardant grade enclosure (UL 94V-0)

Operation free installation

Test voltage 3kV 50Hz 1 min

UL approved

High measuring accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy