ENTES ENT.A30MN Series Current Transformer 200 A 30 VA 720V 30mm Bore
- RS Stock No.:
- 628-960
- Mfr. Part No.:
- ENT.A30MN 200/1
- Brand:
- ENTES
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 628-960
- Mfr. Part No.:
- ENT.A30MN 200/1
- Brand:
- ENTES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENTES | |
| Product Type | Current Transformer | |
| Series | ENT.A30MN | |
| Power Rating | 30VA | |
| Secondary Current | 5A | |
| Terminal Type | Nickel Plated Brass Terminal | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 200A | |
| Maximum Operating Temperature | 40°C | |
| Length | 57.3mm | |
| Depth | 78mm | |
| Standards/Approvals | TS EN 61869-2, IEC 61869-2 | |
| Width | 44.9mm | |
| Mount Type | Surface Mount | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 720V | |
| Bore Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand ENTES | ||
Product Type Current Transformer | ||
Series ENT.A30MN | ||
Power Rating 30VA | ||
Secondary Current 5A | ||
Terminal Type Nickel Plated Brass Terminal | ||
Minimum Operating Temperature -5°C | ||
Primary Current 200A | ||
Maximum Operating Temperature 40°C | ||
Length 57.3mm | ||
Depth 78mm | ||
Standards/Approvals TS EN 61869-2, IEC 61869-2 | ||
Width 44.9mm | ||
Mount Type Surface Mount | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 720V | ||
Bore Diameter 30mm | ||
- COO (Country of Origin):
- TR
The ENTES Current transformers comply with TS EN 61869-2 and IEC 61869-2 standards, with a maximum operating voltage of 720V and an operating temperature range of -5°C to +40°C. The secondary terminals are made of nickel-plated brass with M5 screws, and the recommended tightening torque is 2Nm.
Protection class is IP20
Usage type is Building and Indoor
Related links
- ENTES ENT.A30MN Series Current Transformer 75 A 30 VA 720V 30 mm Bore
- ENTES ENT.A30MN Series Current Transformer 300 A 30 VA 720V 30 mm Bore
- ENTES ENT.A30MN Series Current Transformer 150 A 30 VA 720V 30 mm Bore
- ENTES ENT.A30MN Series Current Transformer 250 A 30 VA 720V 30 mm Bore
- ENTES ENT.A30MN Series Current Transformer 100 A 30 VA 720V 30 mm Bore
- TDE Instruments ENT.A30MN Series Current Transformer 200 A 30 VA 30 mm Bore
- ENTES ENT.A30 Series Current Transformer 200 A 30 VA 720V 30 mm Bore
- ENTES ENT.A40MN Series Current Transformer 200 A 30 VA 720V 40 mm Bore
