TDE Instruments ENT.A30 Series Current Transformer 200 A 5 VA 30mm Bore

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
566-753
Distrelec Article No.:
303-95-663
Mfr. Part No.:
ENT.A30 200/5 5VA CL:0,5
Brand:
TDE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

TDE Instruments

Product Type

Current Transformer

Series

ENT.A30

Power Rating

5VA

Secondary Current

5A

Terminal Type

Screw

Minimum Operating Temperature

-5°C

Primary Current

200A

Maximum Operating Temperature

40°C

Length

90mm

Depth

53mm

Width

73.3mm

Standards/Approvals

TS EN 61869-2, IEC 61869-2

Maximum Operating Frequency

60Hz

Mount Type

Busbar

Minimum Operating Frequency

50Hz

Bore Diameter

30mm

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy