Broyce Control BZCT Series Current Transformer 320 A 720V 160mm Bore

Subtotal (1 unit)*

$369.73

(exc. GST)

$406.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$369.73

*price indicative

RS Stock No.:
317-616
Mfr. Part No.:
BZCT160
Brand:
Broyce Control
Find similar products by selecting one or more attributes.
Select all

Brand

Broyce Control

Product Type

Current Transformer

Series

BZCT

Primary Current

320A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Weight

1.07kg

Width

60mm

Depth

33mm

Standards/Approvals

RoHS, CE & UKCA Compliant. Conforms to: IEC61869

Mount Type

Surface

Bore Diameter

160mm

Supply Voltage

720V

COO (Country of Origin):
GB
The Broyce Control Core Balance Current Transformer (CBCT) or Toroid is designed for use in conjunction with all Broyce “Type A” Earth Leakage Relays that require an external sensing means. It is used to detect leakage current and transmit a proportional signal to an Earth Leakage Relay.

160mm diameter aperture

1 by 1000 current ratio

Surface mounting with 4 fixing slots

Supplied with separate mounting feet

  • RS Stock No. 0106792
  • Mfr. Part No. AHR 800 B420
Each
$614.98
  • RS Stock No. 0597840
  • Mfr. Part No. CTD1X505AXXX
Each
$102.87
  • RS Stock No. 0642849
  • Mfr. Part No. ENT.A20MN 50/1 1VA Cl:3
Each
$35.51
  • RS Stock No. 0642861
  • Mfr. Part No. ENT.A20MN 125/1 2,5VA Cl:0,5
Each
$37.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy