RS Better World
Schneider Electric LV43 Series Current Transformer 250 A
- RS Stock No.:
- 119-513
- Mfr. Part No.:
- LV430563
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,931.09
(exc. GST)
$2,124.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,931.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-513
- Mfr. Part No.:
- LV430563
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | LV43 | |
| Secondary Current | 150A | |
| Primary Current | 250A | |
| Standards/Approvals | EU RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series LV43 | ||
Secondary Current 150A | ||
Primary Current 250A | ||
Standards/Approvals EU RoHS | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- US
The Schneider Electric external neutral current transformer is a crucial component for power supply applications. With a rated current of 150 to 250 A, this sensor is compatible with Compact NSX160 and NSX250 circuit breakers. It is mercury-free and compliant with EU RoHS Directive regulations, making it a sustainable choice for your electrical setup.
Mercury-free and compliant with EU RoHS Directive
Ideal for power supply applications
Related links
- Schneider Electric ComPacT NSX Series Current Transformer 250 A
- Schneider Electric PowerLogic Series Current Transformer 250 A 250:5 32 mm Bore
- Schneider Electric LV43 Series Black Polyester Enclosure IK08 720 mm 360 mm
- Siemens SENTRON Series Current Transformer 250 A
- Nuvotem Talema 934 Series Current Transformer 250 A
- Siemens SENTRON Series Current Transformer 250 A 250:5
- RS PRO LCT Series Current Transformer 250 A 45 mm Bore
- Siemens SENTRON Series Current Transformer 250 A 2.5 VA
