LEM CASR Series Current Transformer 6 A 5.25V
- RS Stock No.:
- 666-8182
- Distrelec Article No.:
- 304-01-070
- Mfr. Part No.:
- CASR 6-NP
- Brand:
- LEM
Bulk discount available
Subtotal (1 unit)*
$19.21
(exc. GST)
$21.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 526 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $19.21 |
| 6 + | $18.94 |
*price indicative
- RS Stock No.:
- 666-8182
- Distrelec Article No.:
- 304-01-070
- Mfr. Part No.:
- CASR 6-NP
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | CASR | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 6A | |
| Maximum Operating Temperature | 85°C | |
| Depth | 13.4mm | |
| Standards/Approvals | IEC 61010-1:2010, IEC 61326-1:2012, CSA C22.2 NO. 14-10, EN 50178:1997, IEC 60950-1:2006, UL 508:2010 | |
| Weight | 9g | |
| Width | 21.91mm | |
| Mount Type | PCB | |
| Maximum Operating Frequency | 300kHz | |
| Supply Voltage | 5.25V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series CASR | ||
Minimum Operating Temperature -40°C | ||
Primary Current 6A | ||
Maximum Operating Temperature 85°C | ||
Depth 13.4mm | ||
Standards/Approvals IEC 61010-1:2010, IEC 61326-1:2012, CSA C22.2 NO. 14-10, EN 50178:1997, IEC 60950-1:2006, UL 508:2010 | ||
Weight 9g | ||
Width 21.91mm | ||
Mount Type PCB | ||
Maximum Operating Frequency 300kHz | ||
Supply Voltage 5.25V | ||
- COO (Country of Origin):
- CN
CAS/CASR/CKSR Series Current Transducers
This range has been designed to provide current measurements from 6 to 50Arms in a very compact size. Based on the Closed Loop Fluxgate technology for better accuracy.
Measurent of DC and AC current
PCB mounting
Low temperature drift
Standards
EN 50178
Related links
- LEM CASR Series Current Transformer 15:1, 5.25 V
- LEM CASR Series Current Transformer 25:1, 5.25 V
- LEM CKSR Series Current Transformer 6:1, 5.25 V
- LEM CAS Series Current Transformer 6:1, 5.25 V
- LEM LES Series Current Transformer 6:1, +5 V
- LEM LESR Series Current Transformer 6:1, +5 V
- LEM LXSR Series Current Transformer 6:1, +5 V
- LEM LXS Series Current Transformer 6:1, +5 V
